Filter Your Search
1 - 3 of 3 results
|
AC05000001508JAC00
Vishay BCcomponents
|
$0.3593 | Yes | Transferred | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC05 | 40 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||||||||||
|
AC05000001508JAC00
Vishay Intertechnologies
|
$0.4523 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.7387 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||
|
AC05000001508JAC00
Vishay Draloric
|
Check for Price | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 2.7387 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 18 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Vishay |