Filter Your Search
1 - 5 of 5 results
|
AC16DSM-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.4 V | 2 mA | 30 mA | 400 V | 16 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||
|
AC16DSMA
NEC Electronics Group
|
Check for Price | Obsolete | 400 V | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, MODIFIED TO-220AB, 3 PIN | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | ||||||||||||||
|
AC16DSMA-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.4 V | 2 mA | 30 mA | 400 V | 16 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | unknown | EAR99 | MP-45 | Renesas Electronics | |||||||||||||||||||
|
AC16DSM
NEC Electronics Group
|
Check for Price | Obsolete | 400 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, MODIFIED TO-220AB, 3 PIN | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | ||||||||||||||||
|
AC16DSM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2 mA | 30 mA | 400 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 |