Filter Your Search
1 - 2 of 2 results
|
ACASA100321003P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 0.5 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||
|
ACASA100321003P100
Vishay Beyschlag
|
Check for Price | Yes | Active | 100 kΩ | 0.5 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SMT, 1206 | EAR99 |