Filter Your Search
1 - 6 of 6 results
|
ACE1101LVMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||
|
ACE1101LEMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||
|
ACE1101LN14
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1101 | 4 MHz | 8 | NO | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.2 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.31.00.01 | |||
|
ACE1101LMT8
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1101 | 4 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 | |||
|
ACE1101LMT8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1101 | 4 MHz | 6 | YES | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.31.00.01 | |||
|
ACE1101LN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 MHz | 1024 | 64 | ACE1101 | 4 MHz | 6 | NO | 2.2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.2 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.31.00.01 |