Filter Your Search
1 - 10 of 186 results
|
ACL3225S-33NM-B
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 340 mΩ | 20 % | YES | 100 MHz | 540 mA | 1.04 GHz | FERRITE | 15 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-1R8K-TL
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 640 mΩ | 10 % | YES | 7.96 MHz | 330 mA | 120 MHz | FERRITE | 60 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-331M-T
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 5.55 Ω | 20 % | YES | 796 kHz | 8.5 mA | 4.6 MHz | FERRITE | 25 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-R33K-B
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 390 mΩ | 10 % | YES | 25.2 MHz | 505 mA | 250 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-39NM-B
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 370 mΩ | 20 % | YES | 100 MHz | 515 mA | 950 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-180K-T
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 1.95 Ω | 10 % | YES | 2.52 MHz | 110 mA | 22 MHz | FERRITE | 50 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-33NM-T
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 340 mΩ | 20 % | YES | 100 MHz | 540 mA | 1.04 GHz | FERRITE | 15 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-561M-B
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 7.5 Ω | 20 % | YES | 796 kHz | 7.5 mA | 3.4 MHz | FERRITE | 25 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-R56K-TL
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 510 mΩ | 10 % | YES | 25.2 MHz | 440 mA | 180 MHz | FERRITE | 50 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
ACL3225S-R68K-B
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 550 mΩ | 10 % | YES | 25.2 MHz | 425 mA | 155 MHz | FERRITE | 50 | 1210 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 |