Filter Your Search
1 - 10 of 1,520 results
|
ACPEL-FREQ-L-K-QBAR-Q20-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | Clock | |||||||||||||||||||||
|
ACPEL-FREQ-E-C-QBAR-Q15-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | Clock | |||||||||||||||||||||
|
ACPEL-FREQ-F-C-A-G
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 270 OHM | 3.3 V | PECL | 5 ns | NO | 200 MHz | 10 MHz | 5 ns | 40/60 % | 70 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 20.2mm x 12.6mm x 7.2mm | ABRACON LLC | compliant | Clock | |||||
|
ACPEL-FREQ-K-QBAR-Q25
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 1 ns | NO | 800 MHz | 750 kHz | 1 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 6.8mm | ABRACON LLC | compliant | Clock | |||
|
ACPEL-FREQ-N-C-A-Q25
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 270 OHM | 3.3 V | PECL | 5 ns | NO | 200 MHz | 10 MHz | 5 ns | 40/60 % | 85 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 20.2mm x 12.6mm x 7.2mm | ABRACON LLC | compliant | Clock | |||||
|
ACPEL-FREQ-L-K-QBAR-Q25-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | Clock | |||||||||||||||||||||
|
ACPEL-FREQ-F-C-A-Q15-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 % | 270 OHM | 3.3 V | PECL | 5 ns | NO | 200 MHz | 10 MHz | 5 ns | 40/60 % | 70 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 20.2mm x 12.6mm x 7.2mm | ABRACON CORP | unknown | Clock | |||||
|
ACPEL-FREQ-L-J-Q20
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 % | 270 OHM | 3.3 V | PECL | 5 ns | NO | 200 MHz | 10 MHz | 5 ns | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.2mm x 12.6mm x 7.2mm | ABRACON LLC | compliant | Clock | |||||
|
ACPEL-FREQ-L-H-QBAR-Q10
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 35 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 1 ns | NO | 800 MHz | 750 kHz | 1 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | 20.8mm x 13.2mm x 6.8mm | ABRACON LLC | compliant | Clock | ||
|
ACPEL-FREQ-R-Q10-OUT7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | Clock |