Parametric results for: ACPL under Display Drivers

Filter Your Search

1 - 10 of 197 results

All Filters
|
-
-
-
-
-
-
-
Interface IC Type: AC PLASMA DISPLAY DRIVER
Select parts from the table below to compare.
Compare
Compare
package
HV5308PJ-B-G-M903
Microchip Technology Inc
$5.0801 Yes Yes Active 12 V 60 V 32 SERIAL HVCMOS 8 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 15 mA 13.2 V 10.8 V 80 V 8 V YES INDUSTRIAL S-PQCC-J44 e3 1 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.572 mm 16.5862 mm QCCJ, LDCC44,.7SQ 44 PLCC-44 Compliant EAR99 8541.29.00.95 TR
HV5308PG-B-G
Microchip Technology Inc
$5.3845 Yes Active 12 V 60 V 32 SERIAL HVCMOS SEGMENT 8 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 15 mA 13.2 V 10.8 V 80 V 8 V YES INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.35 mm 10 mm QFP-44 44 PQFP-44 EAR99 8541.29.00.95 TRAY
package
HV5308PG-B-G-M919
Microchip Technology Inc
$5.5001 Yes Yes Active 12 V 60 V 32 SERIAL HVCMOS 8 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 15 mA 13.2 V 10.8 V 80 V 8 V YES INDUSTRIAL S-PQFP-G44 e3 3 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.35 mm 10 mm QFP, QFP44,.52SQ,32 44 PQFP-44 Compliant EAR99 8541.29.00.95 TR
HV5308PJ-B-G
Microchip Technology Inc
$6.4151 Yes Active 12 V 60 V 32 SERIAL HVCMOS SEGMENT 8 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 15 mA 13.2 V 10.8 V 80 V 8 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 245 TS 16949 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.572 mm 16.5862 mm LCC-44 44 PLCC-44 EAR99 8541.29.00.95
package
HV5523K7-G-M933
Microchip Technology Inc
$6.4700 Yes Yes Obsolete 5 V 32 SERIAL 16 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 25 mA 5.5 V 4.5 V YES INDUSTRIAL S-XQCC-N44 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm 44 WQFN-44 EAR99 8541.29.00.95 2019-07-17
HV7620PG-G
Microchip Technology Inc
$18.9966 Yes Active 5 V 12 V 32 SERIAL 10 MHz AC PLASMA DISPLAY DRIVER NO 1 TRUE 22 mA 13.2 V 4.5 V 13.2 V 10.8 V YES INDUSTRIAL R-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 245 TS 16949 30 64 PLASTIC/EPOXY QFP LDCC64,.71X.90,32 RECTANGULAR FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 20 mm 3.4 mm 14 mm 20 X 14 MM, 3.40 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, QFP-64 64 PQFP-64 EAR99 8541.29.00.95
SN75501CN
Rochester Electronics LLC
Check for Price Active AC PLASMA DISPLAY DRIVER EAR99 8542.39.00.60
UPD16341A
Renesas Electronics Corporation
Check for Price Obsolete 5 V 96 STANDARD PUSH-PULL SERIAL CMOS 40 MHz AC PLASMA DISPLAY DRIVER YES 1 TRUE 1 mA 5.5 V 4.5 V 110 V 20 V YES INDUSTRIAL R-XXMA-N Not Qualified 85 °C -40 °C UNSPECIFIED XMA MODULE(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO LEAD UNSPECIFIED Module EAR99 8542.39.00.60
UPD16341
NEC Electronics Group
Check for Price No Obsolete 5 V 96 SERIAL CMOS 40 MHz AC PLASMA DISPLAY DRIVER NO 1 5.5 V 4.5 V 110 V 20 V NO INDUSTRIAL X-XXMA-X Not Qualified e0 85 °C -40 °C UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED Module EAR99 8542.39.00.60
package
UBA2021T/N2,112
NXP Semiconductors
Check for Price Obsolete 11.95 V 1 SCHMITT TRIGGER SERIAL 108 kHz AC PLASMA DISPLAY DRIVER NO 1 SOURCE AND SINK TRUE 12.55 V 11.35 V 630 V YES AUTOMOTIVE R-PDSO-G14 e4 150 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm SO-14 14 SOT108-1 EAR99 8542.39.00.60 SOIC