Filter Your Search
1 - 2 of 2 results
|
ACPL-K43T-000E
Broadcom Limited
|
$2.3243 | Yes | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 24 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 125 °C | -40 °C | 1 | Tin (Sn) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
ACPL-K43T-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1.75 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 24 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 125 °C | -40 °C | 1 | Tin (Sn) | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |