Filter Your Search
1 - 10 of 17 results
|
ACS5S3K9J
Ohmite Mfg Co
|
Check for Price | Active | 3.9 kΩ | 5 % | 5 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ACS5SW3K9J
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||
|
ACS5S3K9K
Ohmite Mfg Co
|
Check for Price | Active | 3.9 kΩ | 10 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ACS5SN3K9G
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 2 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||
|
ACS5SN3K9J
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||
|
ACS5S3K9J
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||
|
ACS5SW392G
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 2 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS5SW(GJTOL) | ACS5SW(GJ TOL) | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||
|
ACS5SN3K9K
Ohmite Mfg Co
|
Check for Price | Active | 3.9 kΩ | 10 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||
|
ACS5SW392K
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 10 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS5SW(KTOL) | ACS5SW(K TOL) | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk, TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||
|
ACS5SW3K9G
Arcol
|
Check for Price | Yes | Transferred | 3.9 kΩ | 2 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 |