Filter Your Search
1 - 3 of 3 results
|
ACT-D1M96S-020F20Q
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 100.6633 Mbit | 96 | 1MX96 | 3.3 V | 13 ns | 50 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 40 mA | CMOS | OTHER | R-XQFP-G200 | Not Qualified | 110 °C | -55 °C | 38535Q/M;38534H;883B | 200 | CERAMIC | QFP | QFP200,1.6SQ | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP200,1.6SQ | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
ACT-D1M96S-020F20Q
Cobham PLC
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 13 ns | 50 MHz | 4096 | DUAL BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 40 mA | 3.6 V | 3 V | CMOS | MILITARY | R-XQFP-G200 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 200 | CERAMIC | QFP | QFP200,1.6SQ | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | 2.921 mm | 36.83 mm | 36.83 mm | COBHAM PLC | QFP, QFP200,1.6SQ | unknown | EAR99 | 8542.32.00.02 | ||||
|
ACT-D1M96S-020F20Q
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 13 ns | DUAL BANK PAGE BURST | CACHE DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | 125 °C | -55 °C | MIL-PRF-38534 | QFP | 2.921 mm | 36.83 mm | 36.83 mm | AEROFLEX PLAINVIEW | QFP, | unknown | EAR99 | 8542.32.00.02 | QFP | 200 |