Filter Your Search
1 - 10 of 105 results
|
ACT-F128K8N-060F6Q
Cobham PLC
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 60 ns | FLASH MODULE | 100K ERASE/PROGRAM CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL32,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
![]() |
ACT-F128K32N-090P7Q
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 90 ns | FLASH MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | 1.075 X 1.075 INCH, CERAMIC, PGA-66 | unknown | 3A001.A.2.C | 8542.32.00.51 | PGA | 66 | ||||||||||||||||||
|
ACT-F128K8N-120P4Q
Cobham PLC
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH MODULE | 100K ERASE/PROGRAM CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
ACT-F128K8N-120F7Q
Cobham PLC
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH MODULE | 100K ERASE/PROGRAM CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDSO-G32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | COBHAM PLC | SOP, SOP32,.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
5962-9669002HYC
Cobham PLC
|
Check for Price | Active | 1.0486 Mbit | 8 | 16K | 128KX8 | 5 V | 120 ns | FLASH | 100K ERASE/PROGRAM CYCLES,LENGTH_MAX,WIDTH_MAX | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 1.6 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 41.22 mm | 15.24 mm | COBHAM PLC | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | 2018-05-10 | ||||||||||
![]() |
ACT-F128K32N-070P3Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.064 mm | AEROFLEX PLAINVIEW | 1.075 X 1.075 INCH, CERAMIC, PGA-66 | unknown | 3A001.A.2.C | 8542.32.00.51 | PGA | 66 | ||||||||||||||||||
|
ACT-F128K32N-090P3Q
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 90 ns | FLASH MODULE | YES | 8 | 128000 | 131.072 k | 128 words | PARALLEL | 600 µA | 200 µA | CMOS | MILITARY | YES | NOR TYPE | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
ACT-F128K32N-070P7Q
Cobham PLC
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 600 µA | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | COBHAM PLC | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
ACT-F128K32N-150P7Q
Cobham PLC
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 150 ns | FLASH MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | YES | 1 | 8 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 600 µA | 200 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | COBHAM PLC | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
ACT-F128K32N-070P3Q
Cobham PLC
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 16K | 128KX32 | 5 V | 70 ns | FLASH MODULE | YES | 8 | 128000 | 131.072 k | 128 words | PARALLEL | 600 µA | 200 µA | CMOS | MILITARY | YES | NOR TYPE | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | COBHAM PLC | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.51 |