Filter Your Search
1 - 1 of 1 results
|
ACT-F2M32N-080F1M
Cobham Power Products
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 5 V | 80 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 32 | 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 3.556 mm | 39.624 mm | 39.624 mm | AEROFLEX PLAINVIEW | QFP | 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | 68 | unknown | 3A001.A.2.C | 8542.32.00.51 |