Filter Your Search
1 - 4 of 4 results
|
YACT20ME99BDV00100
TE Connectivity
|
$30.8100 | Yes | Active | 23 | 13 A | FEMALE | 500 Cycles | PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 13A | 1 | POLARIZED | D | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | NOT APPLICABLE | NOT SPECIFIED | 2,21 | 16,20 | RND PIN-SKT | THREADED | YES | YES | YES | ONE | GENERAL PURPOSE | NO | NICKEL | E99 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||
|
YACT20ME99BD000000
TE Connectivity
|
$30.8100 | Yes | Obsolete | 23 | 60 µm | 5 A | FEMALE | PANEL | E | COMPOSITE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | not_compliant | ||||||||||||
|
ACT20ME99BD
TE Connectivity
|
Check for Price | Obsolete | 23 | 60 µm | 5 A | FEMALE | PANEL | E | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 5A | 1 | POLARIZED | N | 22 AWG | 26 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||||
|
ACT20ME99BD[V001]
TE Connectivity
|
Check for Price | Yes | Active | 23 | 13 A | FEMALE | 500 Cycles | PANEL | 17 | COMPOSITE | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 13A | 1 | POLARIZED | D | 850 V | 16 AWG | 20 AWG | NO | FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S21P2 | NOT APPLICABLE | NOT SPECIFIED | 2,21 | 16,20 | RND PIN-SKT | THREADED | YES | YES | YES | ONE | GENERAL PURPOSE | NO | NICKEL | E99 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |