Filter Your Search
1 - 10 of 54 results
|
ACT-E128K32C-200P7Q
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | YES | 128000 | 131.072 k | 128 words | PARALLEL | 5 mA | 250 µA | CMOS | MILITARY | NO | SOFTWARE | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | COBHAM PLC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
ACT-E128K32N-150P7Q
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 150 ns | EEPROM MODULE | YES | 128000 | 131.072 k | 128 words | PARALLEL | 5 mA | 250 µA | CMOS | MILITARY | NO | SOFTWARE | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 3A001.A.2.C | 8542.32.00.51 | PGA, PGA66,11X11 | |||||||||||||
|
ACT-E128K32C-120P7Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | PGA, | PGA | 66 | |||||||||
|
ACT-E128K32N-120F2Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | , | QMA | 68 | ||||||||||||
|
ACT-E128K32N-150F2Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 150 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | , | QMA | 68 | ||||||||||||
|
ACT-E128K32N-200P7Q
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | YES | 128000 | 131.072 k | 128 words | PARALLEL | 5 mA | 250 µA | CMOS | MILITARY | NO | SOFTWARE | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | COBHAM PLC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
ACT-E128K32N-120F2Q
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | YES | 128000 | 131.072 k | 128 words | PARALLEL | 5 mA | 250 µA | CMOS | MILITARY | NO | SOFTWARE | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | COBHAM PLC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
ACT-E128K32C-300P7Q
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 300 ns | EEPROM MODULE | YES | 128000 | 131.072 k | 128 words | PARALLEL | 5 mA | 250 µA | CMOS | MILITARY | NO | SOFTWARE | S-XPGA-P66 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | COBHAM PLC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
ACT-E128K32N-120P7Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | PGA, | PGA | 66 | |||||||||
|
ACT-E128K32N-200F2Q
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | , | QMA | 68 |