Filter Your Search
1 - 10 of 365 results
|
ACT-F512K8N-120F6I
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-XDFP-F32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | COBHAM PLC | FP-32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
ACT-F512K8N-090F7C
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-XDSO-G32 | Not Qualified | 70 °C | 32 | CERAMIC | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | SOP, SOP32,.5 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
ACT-F512K8N-090F7I
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-XDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | SOP, SOP32,.5 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
ACT-F512K32N-120F5T
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 120 ns | FLASH MODULE | YES | 32 | 512000 | 524.288 k | PARALLEL | 6.5 mA | 240 µA | HYBRID | MILITARY | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||||
|
ACT-F512K32N-150F5Q
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 16K | 512KX32 | 5 V | 150 ns | FLASH MODULE | YES | 32 | 512000 | 524.288 k | PARALLEL | 6.5 mA | 240 µA | HYBRID | MILITARY | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
ACT-F512K8N-060F7Q
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 60 ns | FLASH MODULE | 100K ERASE/PROGRAM CYCLES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-CDMA-G32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | AEROFLEX PLAINVIEW | FORMED, FP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | DFP | 32 | ||||||||||||||||||||||
|
ACT-F512K8N-150P4Q
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
ACT-F512K8N-150F6M
Cobham PLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 150 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | COBHAM PLC | FP-32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
ACT-F512K32N-150F1Q
Cobham Power Products
|
Check for Price | Transferred | 16.7772 Mbit | 32 | 512KX32 | 5 V | 150 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 3.556 mm | 39.624 mm | 39.624 mm | AEROFLEX PLAINVIEW | 1.560 X 1.560 INCH, 0.140 INCH HEIGHT, HERMETIC SEALED, CERAMIC, LQFP-68 | unknown | 3A001.A.2.C | 8542.32.00.51 | QFP | 68 | |||||||||||||||
|
ACT-F512K8N-070P4Q
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 1.6 mA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 |