Filter Your Search
1 - 1 of 1 results
|
ACTG000603-1001JTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 1 kΩ | 5 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TS 16949 | 70 °C | YES | 75 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |