Filter Your Search
1 - 2 of 2 results
|
AD1139K
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0002 % | 18 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 60 µs | 30 mA | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e4 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.77 mm | 43.84 mm | ANALOG DEVICES INC | DIP | DIP-32 | 32 | unknown | 8542.39.00.01 | |||||||
|
AD1139J
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 15 V | 10 V | -10 V | 0.0004 % | 18 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 60 µs | 30 mA | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.77 mm | 43.84 mm | ANALOG DEVICES INC | DIP | DIP-32 | 32 | not_compliant | 8542.39.00.01 | DH-32E | EAR99 | Analog Devices |