Filter Your Search
1 - 10 of 11 results
![]() |
AD1864P-J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BIMOS | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||
![]() |
AD1864P
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BIMOS | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||
![]() |
AD1864N-K
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BIMOS | OTHER | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||
![]() |
AD1864N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BIMOS | OTHER | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||
![]() |
AD1864P
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 28 mA | BIMOS | OTHER | S-PQCC-J28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
AD1864P-J
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 28 mA | BIMOS | OTHER | S-PQCC-J28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AD1864P-K
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | -5 V | 2 | 28 mA | OTHER | S-PQCC-J28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | |||||||||||||||||
![]() |
AD1864N-J
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 28 mA | BIMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
AD1864N-J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BIMOS | OTHER | R-PDIP-T24 | COMMERCIAL | e0 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | |||||||
![]() |
AD1864N-K
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 28 mA | BIMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 31 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 |