Filter Your Search
1 - 10 of 13 results
|
AD1865N-K
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3.06 V | -3.06 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BICMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 30.988 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
AD1865NZ-J
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | |||||||
|
AD1865N-K
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3.06 V | -3.06 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BICMOS | OTHER | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 30.988 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||
|
AD1865NZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||
|
AD1865R
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | unknown | 8542.39.00.01 | Analog Devices | |||||
|
AD1865NZ-K
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3.06 V | -3.06 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BICMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 30.988 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||
|
AD1865PZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 3.06 V | -3.06 V | 1 % | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | BICMOS | OTHER | S-PQCC-J28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | |||||||||
|
AD1865R-J
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | unknown | 8542.39.00.01 | Analog Devices | |||||
|
AD1865RZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDSO-G28 | Not Qualified | e3 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD1865N-J
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -3 V | 1 % | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | 26 mA | BIMOS | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | Analog Devices |