Filter Your Search
1 - 1 of 1 results
|
|
AD232ASQ
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | NO | 200 µA | EIA-232 | 2 | 10 V | 3.2 mA | INVERTED | 500 ns | 10 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-XDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.72 mm | 7.5 mm | SO-16 | EAR99 | 8542.39.00.60 |