Filter Your Search
1 - 2 of 2 results
![]() |
AD2S46SD14
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 26 V | 2.86 kHz | 12 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 95 µs | 35 mA | 15.75 V | 14.25 V | BICMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.744 mm | 35.6 mm | ANALOG DEVICES INC | DIP | 1.400 X 0.600 INCH, 0.135 INCH HEIGHT, CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
![]() |
AD2S46SD14B
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 26 V | 2.86 kHz | 12 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 95 µs | 35 mA | 15.75 V | 14.25 V | BICMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.744 mm | 35.6 mm | ANALOG DEVICES INC | DIP | 1.400 X 0.600 INCH, 0.135 INCH HEIGHT, CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |