Filter Your Search
1 - 1 of 1 results
|
AD395TM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | MILITARY | R-MDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | DIP | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |