Filter Your Search
1 - 1 of 1 results
|
AD5112BCPZ10-500R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 8 % | 5.5 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 600 µm | 2 mm | ANALOG DEVICES INC | SOIC | LFCSP-8 | 8 | CP-8-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |