Filter Your Search
1 - 4 of 4 results
|
AD5142BRUZ100-RL7
Analog Devices Inc
|
$2.3100 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 2 | 8 % | 2.75 V | -2.25 V | CMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5142BRUZ10-RL7
Analog Devices Inc
|
$4.0777 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 2 | 8 % | 2.75 V | -2.25 V | CMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5142BRUZ100
Analog Devices Inc
|
$4.3282 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 2 | 8 % | 2.75 V | -2.25 V | CMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5142BRUZ10
Analog Devices Inc
|
$4.4449 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 2 | 8 % | 2.75 V | -2.25 V | CMOS | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |