Filter Your Search
1 - 4 of 4 results
|
AD5161BRM50
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | MSOP | TSSOP, | 10 | unknown | |||||
|
AD5161BRM50-RL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP | 3 X 4.90 MM, M0-187BA, MSOP-10 | 10 | unknown | RM-10 | 8542.39.00.01 | |||
|
AD5161BRM50
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP | 3 X 4.90 MM, M0-187BA, MSOP-10 | 10 | unknown | RM-10 | 8542.39.00.01 | |||
|
AD5161BRM50-RL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SU... more | 100 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | MSOP | TSSOP, | 10 | unknown |