Filter Your Search
1 - 2 of 2 results
![]() |
AD5201BRM50-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 33 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 600 Hz | 1 | 30 % | 5 V | 500 ppm/°C | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 10 | unknown | ||||
![]() |
AD5201BRM50-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 33 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 600 Hz | 1 | 30 % | 5 V | 500 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | MICRO, SOIC-10 | 10 | not_compliant | 8542.39.00.01 |