Filter Your Search
1 - 2 of 2 results
|
AD5204BN100
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 69 Hz | -2.5 V | 4 | 30 % | 2.7 V | -2.3 V | 700 ppm/°C | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | |||||
|
AD5204BN100
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 256 | NO | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | 69 Hz | -2.5 V | 4 | 30 % | 2.7 V | -2.3 V | CMOS | 700 ppm/°C | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | SDIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001, DIP-24 | 24 | not_compliant | 8542.39.00.01 |