Filter Your Search
1 - 1 of 1 results
![]() |
AD5233BRUZ100-R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 64 | YES | 100 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 66 Hz | 4 | 20 % | 5 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-153AD, TSSOP-24 | 24 | RU-24 | unknown | 8542.39.00.01 | Analog Devices |