Filter Your Search
1 - 1 of 1 results
|
AD5235BRUZ25-EP-R7
Analog Devices Inc
|
$14.0530 | No | Yes | Active | 2.5 V | 1024 | YES | 25 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | ALSO 3-WIRE SERIAL CONTROL INTERFACE AVAILABLE | 125 Hz | -2.5 V | 1 | 8 % | 2.75 V | -2.25 V | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | 2018-01-23 | Analog Devices |