Filter Your Search
1 - 2 of 2 results
|
AD5245BRJZ10-R2
Analog Devices Inc
|
$2.2485 | No | Yes | Active | 3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 600 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | 2.90 X 3 MM, LEAD FREE, MO-178BA, SOT-23, 8 PIN | 8 | RJ-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5245BRJZ10-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 600 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | COMMERCIAL | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 8 | unknown |