Filter Your Search
1 - 2 of 2 results
|
AD5247BKS100-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 40 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 6 | unknown | ||||
|
AD5247BKS100-R2
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 128 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 40 Hz | 1 | 30 % | 3 V | 45 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | not_compliant | 8542.39.00.01 |