Filter Your Search
1 - 4 of 4 results
|
AD5254BRUZ100
Analog Devices Inc
|
$5.8522 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 40 Hz | -2.5 V | 4 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5254BRUZ100-RL7
Analog Devices Inc
|
$6.0977 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 40 Hz | -2.5 V | 4 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5254BRUZ10
Analog Devices Inc
|
$6.0992 | No | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 400 Hz | -2.5 V | 4 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5254BRUZ10-RL7
Analog Devices Inc
|
$6.2778 | No | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 400 Hz | -2.5 V | 4 | 20 % | 2.75 V | -2.25 V | CMOS | 650 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |