Filter Your Search
1 - 1 of 1 results
|
AD5282BRUZ20-REEL7
Analog Devices Inc
|
$4.9760 | No | Yes | Active | 5 V | 256 | YES | 20 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM A SINGLE +5V TO +1... more | 310 Hz | -5 V | 2 | 30 % | 5 V | -5 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |