Parametric results for: AD5290YRMZ100-R7 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad5290yrmz100r7
Select parts from the table below to compare.
Compare
Compare
AD5290YRMZ100-R7
Analog Devices Inc
$4.1992 No Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
AD5290YRMZ100-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 COMMERCIAL e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown