Filter Your Search
1 - 2 of 2 results
|
AD5344BRUZ-REEL7
Analog Devices Inc
|
$24.0929 | No | Yes | Active | 3 V | 2.999 V | 1 mV | 0.3906 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 10 µs | 8 µs | 900 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5344BRUZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.999 V | 1 mV | 0.3906 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 8 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-28 | 24 | unknown |