Filter Your Search
1 - 1 of 1 results
|
AD536AJDZ
Analog Devices Inc
|
$54.1930 | No | Yes | Active | 15 V | 0.5 % | NO | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 90 kHz | 7 V | 2 mA | 18 V | 3 V | BIPOLAR | COMMERCIAL | R-CDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 17.78 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | D-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |