Filter Your Search
1 - 1 of 1 results
|
AD5557CRUZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 10 V | -10 V | 0.0061 % | 14 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 500 ns | 10 µA | CMOS | AUTOMOTIVE | R-PDSO-G38 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | 38 | RU-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |