Filter Your Search
1 - 2 of 2 results
|
AD568JQ
Analog Devices Inc
|
$51.3322 | No | No | Obsolete | 15 V | 512 mV | -512 mV | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 50 ns | 32 mA | BIPOLAR | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP24,.3 | 24 | Q-24-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD568JQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 512 mV | -512 mV | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 50 ns | BIPOLAR | COMMERCIAL | R-GDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |