Filter Your Search
1 - 2 of 2 results
|
AD569JPZ-REEL
Analog Devices Inc
|
$47.1380 | No | Yes | Obsolete | 12 V | 5 V | -5 V | 0.04 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 6 µs | 4 µs | 13 mA | BICMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD569JPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 5 V | -5 V | 0.04 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | BICMOS | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown |