Filter Your Search
1 - 3 of 3 results
|
AD571SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T18 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | ||||||||||||
|
AD571SD
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.86 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | not_compliant | D-18 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||
|
AD571SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 5 V | 5 V | 1 | 0.098 % | 10 | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-18 | 18 | not_compliant | D-18 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |