Filter Your Search
1 - 10 of 24 results
|
AD5821ABCBZ-REEL7
Analog Devices Inc
|
$2.1434 | No | Yes | Active | 1 mA | 1 | CMOS | OTHER | R-PBGA-B9 | Not Qualified | e3 | 1 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 650 µm | 1.515 mm | 1.69 mm | ANALOG DEVICES INC | BGA | WLCSP-9 | 9 | CB-9-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 5.5 V | 480 mV | D/A CONVERTER | BINARY | SERIAL | 0.3906 % | 10 | 250 µs | 3 V | |||||||||||||
|
AD582SD
Analog Devices Inc
|
$278.9754 | No | No | Not Recommended | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
AD582KD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | COMMERCIAL | R-CDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | ||||||||||||||||||||
|
AD582SH/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 25 µs | -22 V | SAMPLE | 22 V | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, CAN10,.23 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
AD582SD/883B
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | 25 µs | -22 V | SAMPLE | 22 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-14 | 14 | D-14 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||
|
AD582SCHIPS
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 4.5 mA | 2 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | BIPOLAR | SAMPLE | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | ANALOG DEVICES INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AD5821BCBZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 4 mA | 1 | CMOS | INDUSTRIAL | R-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 650 µm | 1.515 mm | 1.69 mm | ANALOG DEVICES INC | BGA | LEAD FREE, WLCSP-9 | 9 | unknown | 8542.39.00.01 | 5.5 V | 600 mV | D/A CONVERTER | BINARY | SERIAL | 0.3906 % | 10 | 250 µs | 3.6 V | |||||||||||||||||
|
AD582KH
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 4.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | SMT | TO-100, 10 PIN | 10 | H-10 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
AD582SH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | MILITARY | O-MBCY-W10 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | SMT | , | 10 | unknown | ||||||||||||||||||||||||
|
AD582KH
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -18 V | 18 V | 25 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | COMMERCIAL | O-MBCY-W10 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 10 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | SMT | , | 10 | unknown |