Filter Your Search
1 - 1 of 1 results
|
AD600ARZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | -5.25 V | -4.75 V | 1 | 28 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | EAR99 | 8542.33.00.01 |