Parametric results for: AD600JRZ-R7 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad600jrzr7
Select parts from the table below to compare.
Compare
Compare
package
AD600JRZ-R7
Analog Devices Inc
Check for Price No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -4.75 V 1 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm SOIC LEAD FREE, MS-013AA, SOIC-16 16 RW-16 EAR99 8542.33.00.01