Filter Your Search
1 - 1 of 1 results
|
AD627BRZ-R7
Analog Devices Inc
|
$11.2536 | No | Yes | Active | 190 µV | 80 kHz | 0.05 V/us | 10 nA | 10 | 83 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | 1 nA | -18 V | 0.001 % | 18 V | INDUSTRIAL | 1000 | 5 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | EAR99 | 8542.33.00.01 |