Parametric results for: AD628ARMZ-R7 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ad628armz-r7
Select parts from the table below to compare.
Compare
Compare
package
AD628ARMZ-R7
Analog Devices Inc
$4.6339 No Yes Active 1.5 mV 0.3 V/us 3 nA 1.6 mA 75 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 3 nA YES NO NO NO -18 V NO NO 18 V INDUSTRIAL 3162277.8 NO S-PDSO-G8 Not Qualified e4 75 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.33.00.01