Filter Your Search
1 - 5 of 5 results
|
AD636JDZ
Analog Devices Inc
|
$46.9569 | No | Yes | Active | 3 V | 1 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14 | 14 | D-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD636JD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | Analog Devices | |||||||||
|
AD636JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | R-CDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ANALOG DEVICES INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | Analog Devices | |||||||||
|
AD636JD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | NO | RMS TO DC CONVERTER | -5 V | 1 | 90 kHz | 200 mV | 1 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
AD636JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 1 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 16.5 V | 2 V | COMMERCIAL | R-CDIP-T14 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | RMS To DC Converter |