Filter Your Search
1 - 1 of 1 results
|
AD636KHZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 0.5 % | NO | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 100 kHz | 200 mV | 1 mA | 16.5 V | 2 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Gold (Au) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | , CAN10,.23 | 10 | H-10-1 | compliant | EAR99 | 8542.39.00.01 |