Filter Your Search
1 - 1 of 1 results
|
AD637BRZ
Analog Devices Inc
|
$71.0769 | No | Yes | Active | 15 V | 0.05 % | 0.3 % | YES | RMS TO DC CONVERTER | -18 V | -3 V | -15 V | 1 | 150 kHz | 7 V | 3 mA | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |