Filter Your Search
1 - 10 of 11 results
|
AD654JNZ/+
Analog Devices Inc
|
$5.3500 | Yes | Yes | Obsolete | 5 V | 0.4 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | unknown | 8542.39.00.01 | Analog Devices | |||||||
|
AD654JR-REEL7
Analog Devices Inc
|
$6.2682 | No | No | Obsolete | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
AD654JN
Analog Devices Inc
|
$6.7700 | No | No | Obsolete | 5 V | 0.4 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | N-8 | ||||||
|
AD654JR
Analog Devices Inc
|
$6.9943 | No | No | Obsolete | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | R-8 | ||||
|
AD654JRZ
Analog Devices Inc
|
$8.3410 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | R-8 | ||
|
AD654JRZ-REEL7
Analog Devices Inc
|
$8.9318 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | R-8 | ||
|
AD654JNZ
Analog Devices Inc
|
$9.2942 | No | Yes | Not Recommended | 5 V | 0.4 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | N-8 | |||
|
AD654JRZ-REEL
Analog Devices Inc
|
$11.2817 | No | Yes | Not Recommended | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | R-8 | ||
|
AD654JR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 0.4 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
AD654JCHIPS
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 0.4 % | VOLTAGE TO FREQUENCY CONVERTER | -5 V | 1 | 500 kHz | 1 V | 3 mA | BIPOLAR | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | ANALOG DEVICES INC | unknown | 8542.39.00.01 |