Filter Your Search
1 - 2 of 2 results
|
AD660ANZ
Analog Devices Inc
|
$52.5332 | No | Yes | Active | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 13 µs | 2.5 µs | 18 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD660AN
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL, PARALLEL, 8 BITS | -15 V | 1 | 13 µs | 2.5 µs | 18 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | N-24-1 | not_compliant | 8542.39.00.01 |